Joy-it Desktop PC Intel® Core™ i3 i3-9100F 8 GB 240 GB SSD Nvidia GeForce GT1030 w/o OS

  • Item no.: 2290302
  • EAN: 4064161147185

This system uses the latest generation Intel I3-9100 series and impresses with a very high performance and a very low operating noise.The fast 256GB SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely short…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290302
  • EAN: 4064161147185

This system uses the latest generation Intel I3-9100 series and impresses with a very high performance and a very low operating noise.The fast 256GB SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely short…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU Intel® Core™ i3 Processor 9100F (6MB Cache, up to 4.20GHz)
CPU series Intel® Core™ i3
Processor/type i3-9100F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce
Graphics card type GT1030
Graphics memory 2 GB
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection M.2 SATA
Drive SuperMulti DVD burner
No. of DVI ports 1 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 4 x
Interfaces Audio 5.1 (3.5 mm jack) , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , PS/2 , RJ45 , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , USB 3.2 (Gen 1)
Colour Black
Width 164 mm
Height 355 mm
Depth 349 mm
PSU power 650 W
Product type Desktop PC
Operating system (Version) w/o OS

Technical data

CPU Intel® Core™ i3 Processor 9100F (6MB Cache, up to 4.20GHz)
CPU series Intel® Core™ i3
Processor/type i3-9100F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers