Joy-it Desktop PC Intel Core i5 i5-9600K 32 GB 2 TB HDD 500 GB SSD Intel UHD Graphics 630 Windows® 10 Pro

  • Item no.: 2141771
  • EAN: 4053199981472

Joy-it has been manufacturing high-quality PC systems "Made in Germany" since 1996. Only components of well-known brand manufacturers are used.The core piece is a gigabyte motherboard with Intel H310 chipset, an Intel i5-9600K CPU with 6 x 4.6 GHz an…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2141771
  • EAN: 4053199981472

Joy-it has been manufacturing high-quality PC systems "Made in Germany" since 1996. Only components of well-known brand manufacturers are used.The core piece is a gigabyte motherboard with Intel H310 chipset, an Intel i5-9600K CPU with 6 x 4.6 GHz an…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU Intel® Core™ i5-9600K processor (up to 4.60 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-9600K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 9 MB
RAM
32 GB
RAM type DDR4 RAM
No. of memory slots 2
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive SuperMulti DVD burner
No. of DVI ports 1 x
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 5 x
Features Built-in SSD
No. of VGA ports 1 x
Interfaces DVI , HD Audio , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB 3.1 , VGA
Colour Black
Width 181 mm
Height 366 mm
T 382 mm
Weight 7.2 kg
PSU power 450 W
Product type Desktop PC
Operating system (Version) Windows® 10 Pro
Bluetooth No
No. of PSUs 1
No. of USB 3.1 2 x
Chipset Intel® H310 Express
Motherboard slots 1x PCIe x16
2x PCIe x1
Smart Card reader No

Technical data

CPU Intel® Core™ i5-9600K processor (up to 4.60 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-9600K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 9 MB
RAM
32 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers