Joy-it Desktop PC Intel® Core™ i7 i7-10700K 16 GB 1 TB HDD 240 GB SSD Intel UHD Graphics 630 Windows® 10 Pro 64-Bit

  • Item no.: 2290305
  • EAN: 4064161147215

This system uses the latest generation Intel I7-10700K series and impresses with a very high performance and a very low operating noise.The fast 240 GB M.2 SSD, as well as the 1 TB hard disk provide for enormous speed and sufficient storage space for…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290305
  • EAN: 4064161147215

This system uses the latest generation Intel I7-10700K series and impresses with a very high performance and a very low operating noise.The fast 240 GB M.2 SSD, as well as the 1 TB hard disk provide for enormous speed and sufficient storage space for…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU Intel® Core™ i7-10700K Processor (16MB Cache, up to 5.10GHz)
CPU series Intel® Core™ i7
Processor/type i7-10700K
Processor generation 10th Gen (Comet Lake-H)
Processor cores (No.) 8 x
CPU speed 3.8 GHz
Turbo frequency (max.) 5.1 GHz
CPU cache 16 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive SuperMulti DVD burner
No. of USB 3.0 ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 1 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 6 x
Interfaces Audio 5.1 (3.5 mm jack) , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , USB 3.2 (Gen 1)
Colour Black
Width 164 mm
Height 355 mm
Depth 349 mm
PSU power 650 W
Product type Desktop PC
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

CPU Intel® Core™ i7-10700K Processor (16MB Cache, up to 5.10GHz)
CPU series Intel® Core™ i7
Processor/type i7-10700K
Processor generation 10th Gen (Comet Lake-H)
Processor cores (No.) 8 x
CPU speed 3.8 GHz
Turbo frequency (max.) 5.1 GHz
CPU cache 16 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers