Joy-it Digispark Microcontroller
- Item no.: 1503743
- Manufacturer no.: ard-digispark
- EAN: 4250236813127
Technical data
T | 12 mm |
---|---|
Height | 19 mm |
Width | 26 mm |
Suitable for | pcDuino , Arduino |
Documents & Downloads
Joy-IT Digi Park micro-controller
The Digi park only 26 mm x 12 mm mini is a small micro-controller. It can be connected directly via Arduino I D E can be programd. Furthermore, it is equipped with 6 I/O pins, 8 K FLASH, as well as I2C and SPI. Further details can be found in the data sheet.
This text is machine translated.
Highlights & Details
- Digi Park Mini micro-controller
- Can be plugged directly into the USB port for programming
- 6 I/O pins
- 8K flash memory (6K+ Bootloader)
- I2C+ SPI
- PWM to 3 Pins
- ADC at 4 Pins
- Can be programd directly via the Arduino THE
Delivery
- 1 x digi park micro-controller
- Warranty: 24 months
- Manufacturer: Joy-it
Customer reviews
See and discover other items from category