Joy-it Gaming PC AMD Ryzen 3 3300X 8 GB 256 GB SSD Nvidia GeForce GTX1050 Ti Windows® 10 Pro 64-Bit

  • Item no.: 2290297
  • EAN: 4064161147130

This system uses the latest generation of AMD Ryzen3-3300X series and impresses with a very high performance and a very low operating noise.The fast 256GB SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290297
  • EAN: 4064161147130

This system uses the latest generation of AMD Ryzen3-3300X series and impresses with a very high performance and a very low operating noise.The fast 256GB SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU AMD Ryzen™ 3 3300X
CPU series AMD Ryzen 3
Processor/type 3300X
Processor cores (No.) 4 x
CPU speed 3.8 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 16 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce
Graphics card type GTX1050 Ti
Graphics memory 4 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive SuperMulti DVD burner
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 5 x
Interfaces Audio 5.1 (3.5 mm jack) , DisplayPort , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB3.1 (Gen 1) , USB 3.2 (Gen 1)
Colour Black
Width 209 mm
Height 429 mm
Depth 491 mm
PSU power 550 W
Product type Gaming PC
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

CPU AMD Ryzen™ 3 3300X
CPU series AMD Ryzen 3
Processor/type 3300X
Processor cores (No.) 4 x
CPU speed 3.8 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 16 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce

Frequently bought together

Similar products

See and discover other items from category Gaming PCs