Joy-it Gaming PC AMD Ryzen™ 5 5600X 16 GB 500 GB SSD Nvidia GeForce GTX1660 Super Windows® 10 Pro 64-Bit
This system uses the latest generation of AMD Ryzen 5-3600X series and impresses with a very high performance and a very low operating noise.The fast 500 GB M2.SSD provides for enormous speed and sufficient storage space for your data. Marvel at extr…
- Warranty: 24 months
- Manufacturer: Joy-it
This system uses the latest generation of AMD Ryzen 5-3600X series and impresses with a very high performance and a very low operating noise.The fast 500 GB M2.SSD provides for enormous speed and sufficient storage space for your data. Marvel at extr…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
CPU | AMD Ryzen™ 5 5600X |
---|---|
CPU series | AMD Ryzen™ 5 |
Processor/type | 5600X |
Processor cores (No.) | 6 x |
CPU speed | 3.7 GHz |
Turbo frequency (max.) | 4.6 GHz |
CPU cache | 32 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
---|---|
Graphics card type | GTX1660 Super |
Graphics memory | 6 GB |
SSD size (total) | 500 GB |
SSD 1 type | SSD |
SSD | 500 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Drive | w/o hard drive |
No. of DisplayPort | 3 x |
No. of USB 3.0 ports | 2 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of PS/2 ports | 1 x |
No. of USB 2.0 ports | 4 x |
No. of USB 3.1 (1st gen) | 4 x |
Features | SSD operating system , Housing with window |
Interfaces | DisplayPort , Gigabit LAN (1 Gbps) , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB 3.1 |
Colour | Black |
Width | 200 mm |
Height | 455 mm |
Depth | 435 mm |
Weight | 8 kg |
PSU power | 550 W |
Product type | Gaming PC |
Operating system (Version) | Windows® 10 Pro 64-Bit |
Documents & Downloads
Joy-it gaming PC
This system uses the latest generation of AMD Ryzen 5-3600X series and impresses with a very high performance and a very low operating noise.
The fast 500 GB M2.SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely short loading times, fast availability of your data and a stable, crash-free continuous operation of your new computer. The powerful NVIDIA graphics card (GeForce GTX-1660-Super) makes "zocken" and "gamen" a smooth experience.
The use of the latest standards guarantees that the computer can be extended without any problems even after a few years of operation. Every system produced is thoroughly tested before delivery at the factory! Simply switch on and start!
Joy-it has been manufacturing PC systems in Germany for over 20 years and is known for its long-lasting, high-quality devices.
By combining state-of-the-art technology components exclusively from brand manufacturers, all system areas work together optimally and guarantee an effective use of system resources.
This text is machine translated.
Highlights & Details
- AMD Ryzen™ 5 5600X (6 x 3.7 GHz / max. 4.6 GHz) CPU
- 500 GB SSD / 16 GB DDR4 RAM RAM
- Nvidia GeForce GTX1660 Super 6 GB graphics card
- Windows® 10 Pro 64-Bit
Delivery
- PC, power cable, instructions
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming PCs