Joy-it Gaming PC AMD Ryzen 7 3700X 16 GB 2 TB HDD 500 GB SSD AMD Radeon RX 560 Windows® 10 Pro

  • Item no.: 2196537
  • Manufacturer no.: CR-2196537
  • EAN: 4053199003143

Joy-IT has been manufacturing PC systems in Germany for more than 20 years and is known for its long-lasting, technically high-quality devices. This system uses the latest generation of the AMD Ryzen series and impresses through a very high performan…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2196537
  • Manufacturer no.: CR-2196537
  • EAN: 4053199003143

Joy-IT has been manufacturing PC systems in Germany for more than 20 years and is known for its long-lasting, technically high-quality devices. This system uses the latest generation of the AMD Ryzen series and impresses through a very high performan…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU AMD Ryzen™ 7 3700X
CPU series AMD Ryzen 7
Processor/type 3700X
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.4 GHz
CPU cache 4 MB
RAM
16 GB
RAM type DDR4 RAM
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type RX 560
Graphics memory 4 GB
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive DVD burner
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 5 x
Colour Black
Width 209 mm
Height 429 mm
T 491 mm
Weight 7.2 kg
PSU power 550 W
Product type Gaming PC
Operating system (Version) Windows® 10 Pro
Features SSD operating system

Technical data

CPU AMD Ryzen™ 7 3700X
CPU series AMD Ryzen 7
Processor/type 3700X
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.4 GHz
CPU cache 4 MB
RAM
16 GB
RAM type DDR4 RAM
No. of memory slots 2

Frequently bought together

Similar products

See and discover other items from category Gaming PCs