Joy-it Gaming PC Intel® Core™ i5 i5-10500 16 GB 500 GB SSD Nvidia GeForce GTX1660 Ti w/o OS

  • Item no.: 2290300
  • EAN: 4064161147161

This system uses the latest generation Intel I5-10500 series and impresses with a very high performance and a very low operating noise.The fast 500 GB M2.SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely …

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290300
  • EAN: 4064161147161

This system uses the latest generation Intel I5-10500 series and impresses with a very high performance and a very low operating noise.The fast 500 GB M2.SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely …

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU Intel® Core™ i5-10500 Processor (12MB Cache, up to 4.50 GHz)
CPU series Intel® Core™ i5
Processor/type i5-10500
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 6 x
CPU speed 3.1 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Nvidia GeForce
Graphics card type GTX1660 Ti
Graphics memory 6 GB
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 1 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 7 x
Interfaces Audio 5.1 (3.5 mm jack) , DisplayPort , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.2 (Gen 1)
Colour Black
Width 195 mm
Height 445 mm
Depth 395 mm
PSU power 550 W
Product type Gaming PC
Operating system (Version) w/o OS

Technical data

CPU Intel® Core™ i5-10500 Processor (12MB Cache, up to 4.50 GHz)
CPU series Intel® Core™ i5
Processor/type i5-10500
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 6 x
CPU speed 3.1 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Gaming PCs