Joy-it Gaming PC Intel® Core™ i7 i7-10700K 32 GB 2 TB HDD 500 GB SSD Nvidia GeForce RTX 2060S Windows® 10 Pro 64-Bit
This system uses the latest generation Intel I7-10700K series and impresses with a very high performance and a very low operating noise.The fast 500 GB M2.SSD and the 2 TB hard disk provide for enormous speed and sufficient storage space for your dat…
- Warranty: 24 months
- Manufacturer: Joy-it
This system uses the latest generation Intel I7-10700K series and impresses with a very high performance and a very low operating noise.The fast 500 GB M2.SSD and the 2 TB hard disk provide for enormous speed and sufficient storage space for your dat…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
CPU | Intel® Core™ i7-10700K Processor (16MB Cache, up to 5.10GHz) |
---|---|
CPU series | Intel® Core™ i7 |
Processor/type | i7-10700K |
Processor generation | 10th Gen (Comet Lake) |
Processor cores (No.) | 8 x |
CPU speed | 3.8 GHz |
Turbo frequency (max.) | 5.1 GHz |
CPU cache | 16 MB |
RAM | 32 GB |
RAM type | DDR4 RAM |
Graphics card type | Nvidia GeForce |
---|---|
Graphics card type | RTX 2060S |
Graphics memory | 8 GB |
SSD size (total) | 500 GB |
SSD 1 type | SSD |
SSD | 500 GB |
SSD connection | M.2 SATA |
Hard drive capacity (total) | 2048 GB |
Hard drive 1 type | HDD |
Hard drive | 2 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Drive | w/o hard drive |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of PS/2 ports | 1 x |
No. of USB 2.0 ports | 3 x |
No. of USB 3.1 (1st gen) | 7 x |
Features | Housing with window , RGB LED lighting |
Interfaces | Audio 5.1 (3.5 mm jack) , DisplayPort , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.2 (Gen 1) |
Colour | Black |
Width | 195 mm |
Height | 445 mm |
Depth | 395 mm |
PSU power | 550 W |
Product type | Gaming PC |
Operating system (Version) | Windows® 10 Pro 64-Bit |
Documents & Downloads
Joy-it gaming PC
This system uses the latest generation Intel I7-10700K series and impresses with a very high performance and a very low operating noise.
The fast 500 GB M2.SSD and the 2 TB hard disk provide for enormous speed and sufficient storage space for your data. Marvel at extremely short loading times, fast availability of your data and a stable, crash-free continuous operation of your new computer. The powerful NVIDIA graphics card (GeForce RTX 2060 Super) makes "zocking" and "gamen" a smooth experience.
The use of the latest standards guarantees that the computer can be extended without any problems even after a few years of operation. Every system produced is thoroughly tested before delivery at the factory! Simply switch on and start!
Joy-it has been manufacturing PC systems in Germany for over 20 years and is known for its long-lasting, high-quality devices. By combining state-of-the-art technology components exclusively from brand manufacturers, all system areas work together optimally and guarantee an effective use of system resources.
This text is machine translated.
Highlights & Details
- Intel® Core™ i7 i7-10700K (8 x 3.8 GHz / max. 5.1 GHz) CPU
- 2 TB HDD 500 GB SSD / 32 GB DDR4 RAM RAM
- Nvidia GeForce RTX 2060S 8 GB graphics card
- Windows® 10 Pro 64-Bit
Delivery
- PC, power cable, instructions
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming PCs