Joy-it Gaming PC Intel® Core™ i9 i9-10850K 32 GB 1 TB SSD Nvidia GeForce RTX 3060 Windows® 10 Pro 64-Bit
This system uses the latest generation Intel i9-10850K series and impresses with a very high performance and a very low operating noise.The fast 1 TB M2.SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely s…
- Warranty: 24 months
- Manufacturer: Joy-it
This system uses the latest generation Intel i9-10850K series and impresses with a very high performance and a very low operating noise.The fast 1 TB M2.SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely s…
- Warranty: 24 months
- Manufacturer: Joy-it
Documents & Downloads
joy-it gaming PC
This system uses the latest generation Intel i9-10850K series and impresses with a very high performance and a very low operating noise.
The fast 1 TB M2.SSD provides for enormous speed and sufficient storage space for your data. Marvel at extremely short loading times, fast availability of your data and a stable, crash-free continuous operation of your new computer. The powerful NVIDIA graphics card (GeForce RTX 3060) makes "zocking" and "gamen" a smooth experience.
The use of the latest standards guarantees that the computer can be extended without any problems even after a few years of operation. Every system produced is thoroughly tested before delivery at the factory! Simply switch on and start!
joy-it has been manufacturing PC systems in Germany for over 20 years and is known for its long-lasting, high-quality devices. By combining state-of-the-art technology components exclusively from brand manufacturers, all system areas work together optimally and guarantee an effective use of system resources.
This text is machine translated.
Highlights & Details
- Intel® Core™ i9 i9-10850K (10 x 3.6 GHz / max. 5.2 GHz) CPU
- 1 TB SSD / 32 GB DDR4 RAM RAM
- Nvidia GeForce RTX 3060 12 GB graphics card
- Windows® 10 Pro 64-Bit
Delivery
- PC
- Power Cables
- User manual.
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming PCs