Joy-it Industrie T7 120 GB SSD Industrial all-in-one PC Intel® Atom® N2600 (2 x 1.6 GHz) 2 GB 120 GB w/o OS
Made completely of metal, powerful and thus absolutely noiseless, that is the INDUS T7 industrial PC by Joy-IT. The robust and dust-protected housing enables operation in harsh environments, making this T7 All-in-One Touch PC suitable for workshops a…
- Warranty: 24 months
- Manufacturer: Joy-it
Made completely of metal, powerful and thus absolutely noiseless, that is the INDUS T7 industrial PC by Joy-IT. The robust and dust-protected housing enables operation in harsh environments, making this T7 All-in-One Touch PC suitable for workshops a…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
CPU series | Intel® Atom® |
---|---|
Processor/type | N2600 |
Processor cores (No.) | 2 x |
CPU speed | 1.6 GHz |
RAM | 2 GB |
RAM type | DDR3 RAM |
Graphics card type | Intel GMA |
SSD size (total) | 120 GB |
SSD 1 type | SSD |
SSD | 120 GB |
SSD connection | SSD SATA II (300 MB/s) |
---|---|
No. of DVI ports | 1 x |
No. of Gigabit LANs | 1 x |
No. of serial ports | 1 x |
No. of USB 2.0 ports | 2 x |
Interfaces | DVI , LAN (10/100/1000 Mbps) , Serial (9-pin) , USB 2.0 , SATA II |
Width | 189 mm |
Height | 128 mm |
Depth | 58 mm |
Product type | Industrial all-in-one PC |
Operating system (Version) | w/o OS |
Case | Aluminum, watertight (front panel) |
Features | Waterproof (IP65) |
Motherboard slots | USB 2.0, LAN (10/100/1000 MBit/s), Serial (9-pin), DVI, |
Documents & Downloads
Joy-IT Industrial all-in-One PC 7 Touch IP-65
Made completely of metal, powerful and thus absolutely noiseless, that is the INDUS T7 industrial PC by Joy-IT. The robust and dust-protected housing enables operation in harsh environments, making this T7 All-in-One Touch PC suitable for workshops and industrial jobs. To ensure adequate performance, an Intel® Atom™ N2600 processor with 2x 1.6 GHz, 2 GB DDR3 RAM, a 120 GB SSD hard disk and an Intel ® GMA 3600 graphics chip set. In addition, the Industrial PC has 1 serial outputs and 1 Gigabit LAN connections for simple integration into your network and connection of your peripheral devices. Due to the low heat development and through the solid metal casing, the all-in-One PC without a fan.
By the touch screen operation is no other peripherals like a mouse or keyboard for operation is required. Thus, the T7 also can be integrated in tables, worktops, etc. and the 24/7 operation at low power consumption makes a permanent ON/OFF is unnecessary.
Control your measuring devices thanks to the 1COM ports or, of course, medical appliances or specially designed for your company has developed hardware and software you can perfectly integrate and operate.
This text is machine translated.
Highlights & Details
- 17.8 cm (7") touch-screen display with IP65 standard
- (2 x 1.6 GHz) CPU
- 120 GB SSD/2 GBwork memory
- Free Dos (without operating system)
- Intel GMA
Facts
- 7" 4:3 Touch Screen, IP65 standard, waterproof (front panel)
- Passive fanless cooling
- Interfaces: 1 x COM (RS232), 1 x GB-LAN, 2x USB 2.0, 1x DVI, 1x SATA 2.5"
- External mains adapter
- VESA 75 x 100
Delivery
- Joy IT Industrial PC 7" 120GB SSD 2GB
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial PCs