Joy-it INDUSTRIE TOUCH 10 Industrial touchscreen 26.4 cm (10.4 inch) 800 x 600 p 4:3 10 ms DVI, VGA, Serial (9-pin) T
This high-quality industrial touch display is the ideal solution for your project and will also meet the highest requirements. It is 7/24 and of very robust material. The front is according to IP65 waterproof. Particularly worth mentioning is the 8-w…
- Warranty: 24 months
- Manufacturer: Joy-it
This high-quality industrial touch display is the ideal solution for your project and will also meet the highest requirements. It is 7/24 and of very robust material. The front is according to IP65 waterproof. Particularly worth mentioning is the 8-w…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
Screen size diagonal (inches) | 10.4 inch |
---|---|
Display (cm) | 26.4 cm |
Resolution (max.) | 800 x 600 p |
Image format | 4:3 |
Response time | 10 ms |
Contrast ratio | 700 : 1 |
Brightness | 400 cd/m² |
Hor. viewing angle | 160 ° |
Vertical viewing angle | 140 ° |
Panel technology | TN LED |
Wall mounting option | 100 x 100 mm VESA standard |
---|---|
Colour | Black , Silver |
Features | Touchscreen |
No. of DVI ports | 1 x |
No. of VGA ports | 1 x |
Interfaces | DVI , VGA , Serial (9-pin) |
Width | 287.6 mm |
Height | 245 mm |
Depth | 43.9 mm |
Dim | (W x H x D) 287.6 x 245 x 43.9 mm |
Weight | 2 kg |
Power consumption (ON) | 7.5 W |
Display type | Touch colour display |
Energy efficiency rating | Doesn't apply |
Product type | Industrial touchscreen |
26.4 cm (10.4") Joy-IT Touch screen Monitor
This high-quality industrial touch display is the ideal solution for your project and will also meet the highest requirements. It is 7/24 and of very robust material. The front is according to IP65 waterproof. Particularly worth mentioning is the 8-wire technology, which is characterized by a very high accuracy of the display. It is this is an installation version, which offer you versatile usage possibilities. Included in the delivery is a driver CD for the following system: DOS, Win 3.1, WIN95, WIN98, Win CE, NT, XP/W 7, Linux (Debian, Fedora, XFree86, Red Hat, Ubuntu, Slackware, SUSE, CentOS, Puppy).
This text is machine translated.
Highlights & Details
- Screen size 26.4 cm (10.4 inch)
- N/A
- Interfaces: DVI, VGA, Serial (9-pin)
- Response time: 10 ms
- IP65 waterproof
Facts
- Operational temperature range: -30 °C to +80 °C
Delivery
- Display
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI™ is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Touchscreen Monitors