Joy-it IPC-T22-PC Industrial all-in-one PC Intel® Atom® (4 x 1.91 GHz) 4 GB 240 GB w/o OS
This high-quality, capacitive Industrial touchscreen PC by Joy-IT has a robust aluminum housing. It is in the front according to IP-65 Water-proof. The device is designed for installation in walls, machines or furniture designed (a separate seal is a…
- Warranty: 24 months
- Manufacturer: Joy-it
This high-quality, capacitive Industrial touchscreen PC by Joy-IT has a robust aluminum housing. It is in the front according to IP-65 Water-proof. The device is designed for installation in walls, machines or furniture designed (a separate seal is a…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
CPU series | Intel® Atom® |
---|---|
Processor cores (No.) | 4 x |
CPU speed | 1.91 GHz |
RAM | 4 GB |
RAM type | DDR3 RAM |
Graphics card type | Intel HD Graphics |
SSD size (total) | 240 GB |
SSD 1 type | SSD |
SSD | 240 GB |
SSD connection | SSD SATA III (600 MB/s) |
Drive | w/o hard drive |
---|---|
No. of Gigabit LANs | 2 x |
No. of serial ports | 4 x |
No. of USB 2.0 ports | 4 x |
No. of VGA ports | 1 x |
Width | 548 mm |
Height | 64 mm |
Depth | 329 mm |
Weight | 5.2 kg |
Product type | Industrial all-in-one PC |
Operating system (Version) | w/o OS |
Material | Aluminium |
Features | Built-in SSD , Dustproof , Waterproof (IP65) |
Documents & Downloads
Joy-IT 21.5 inch touch screen I-PC, IP65, E 3845
This high-quality, capacitive Industrial touchscreen PC by Joy-IT has a robust aluminum housing. It is in the front according to IP-65 Water-proof. The device is designed for installation in walls, machines or furniture designed (a separate seal is a lateral penetration between the device and location). It is, however, can also be using the VESA bracket (75 x 100) otherwise. Through its passive cooling and of the SSD (240 GB) the device works completely noiseless. With its WXGA resolution (max. 1920 x 1080 in 16:9) and the very good contrast ratio (1000:1) there are a lot of interesting areas of application. Power supply: The device is equipped with a wide range DC-IN and can be operated with 9 to 36 Volt!!!!!!!!!!!!!!!!!!
Furthermore, the PC via 2 x GB LAN and 4 serial interfaces.
This text is machine translated.
Highlights & Details
- (4 x 1.91 GHz) CPU
- 240GB SSD/4 GBwork memory
- Intel HD GraphicsGraphics
- w/o OS
Delivery
- PC
- Gasket
- Power supply unit
- Manual
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial PCs