Joy-it IPC-Touch15P-2 Industrial touchscreen 38.4 cm (15.1 inch) 1024 x 768 p 4:3 2.3 ms
This high-quality industrial touch display is the ideal solution for your project and will also meet the highest requirements. It is 24/7 and of very robust material. The front is according to IP65 waterproof. Particularly worth mentioning is the 5-w…
- Warranty: 24 months
- Manufacturer: Joy-it
This high-quality industrial touch display is the ideal solution for your project and will also meet the highest requirements. It is 24/7 and of very robust material. The front is according to IP65 waterproof. Particularly worth mentioning is the 5-w…
- Warranty: 24 months
- Manufacturer: Joy-it
15.1 inch Industrial Touch Screen IP65
This high-quality industrial touch display is the ideal solution for your project and will also meet the highest requirements. It is 24/7 and of very robust material. The front is according to IP65 waterproof. Particularly worth mentioning is the 5-wire technology, which is characterized by a very high accuracy of the display.
It has the following monitor connections: VGA, DVI and USB
The operating voltage, depending on the requirement, you can choose between 9 V and 36 V
When the screen is a surface-mounted version.
It can easily be integrated in walls, furniture, appliances, etc... For the scope of Dichtungskit, which an intrusion of dirt and moisture between monitor and mounting object is prevented.
A mounting on walls can be achieved by means of the VESA 75 also possible.
This text is machine translated.
Highlights & Details
- Screen size 38.4 cm (15.1 inches)
- Resolution (max.): 1024 x 768 pixels
- INTERFACES: VGA, DVI, USB
- Response time: 2.3 ms
- Incl. seal kit for integration into walls or devices
- Front IP65 Waterproof
- VESA mounting (75) possible
- Operating voltage: 9V to 36 V.
Delivery
- Monitor, Dichtungskit
- Quick guide.
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI™ is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Touchscreen Monitors