Joy-it Mini PC AMD 4650G (6 x 3.7 GHz / max. 4.2 GHz) 8 GB RAM 500 GB SSD Win 10 Pro

  • Item no.: 2345533
  • EAN: 4064161165905

Joy-it Mini PC Black

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2345533
  • EAN: 4064161165905

Joy-it Mini PC Black

  • Warranty: 24 months
  • Manufacturer: Joy-it
Product type Mini PC
CPU series AMD Ryzen™ 5 Pro
Processor/type 4650G
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 2
RAM / Max. upgrade 64 GB
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 1 x
Interfaces DisplayPort , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , RJ45 , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , USB-C™
Colour Black
Width 155 mm
Height 85 mm
Depth 155 mm
Weight 3 kg
PSU power 120 W
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

Product type Mini PC
CPU series AMD Ryzen™ 5 Pro
Processor/type 4650G
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 2

Frequently bought together

Similar products

See and discover other items from category Mini PCs