Joy-it Mini PC Intel Celeron J3455 (4 x 1.5 GHz / max. 2.3 GHz) 4 GB RAM 120 GB SSD

  • Item no.: 1526904
  • Manufacturer no.: CR-1526904
  • EAN: 4016139164205

This Business MINI PC system works almost silently and is large desktop systems in anything. In the only 6.5 x 24 x 31 cm small housing you will find the most current technology. Due to the high-quality components, the device has almost without a fan…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1526904
  • Manufacturer no.: CR-1526904
  • EAN: 4016139164205

This Business MINI PC system works almost silently and is large desktop systems in anything. In the only 6.5 x 24 x 31 cm small housing you will find the most current technology. Due to the high-quality components, the device has almost without a fan…

  • Warranty: 24 months
  • Manufacturer: Joy-it
Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron J3455
Processor generation Apollo Lake
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.3 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR3 RAM
Graphics card type Intel UHD Graphics
Graphics card type 500
SSD size (total) 120 GB
SSD 1 type SSD
SSD 120 GB
Hard drive 1 connection SSD SATA III (600 MB/s)
Drive DVD multiburner
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 2 x
No. of VGA ports 1 x
Interfaces Audio 5.1 (3.5 mm jack) , HDMI™ , LAN (10/100/1000 Mbps) , PS/2 , SATA III , USB 2.0 (Motherboard) , USB 3.0 (Motherboard) , VGA
Width 36 mm
Height 160 mm
T 200 mm
Weight 3.5 kg
PSU power 40 W
Operating system (Version) w/o OS
CPU Intel® Celeron® Processor J3455 (up to 2.30 GHz, 2 MB Intel® Cache)
Case Joy-IT Mini Business
Features Built-in SSD
Motherboard Asrock J3455-ITX

Technical data

Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron J3455
Processor generation Apollo Lake
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.3 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR3 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs