Joy-it Mini PC Intel Celeron J3455 (4 x 1.5 GHz / max. 2.3 GHz) 8 GB RAM 240 GB SSD Win 10 Pro

  • Item no.: 2126005
  • EAN: 4053199971152

This MINI PC system works almost silently and does not stand up to large desktop systems in anything.In the very compact, small housing you will find the latest technology. Due to the high-quality components, the device is almost without fans. There …

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2126005
  • EAN: 4053199971152

This MINI PC system works almost silently and does not stand up to large desktop systems in anything.In the very compact, small housing you will find the latest technology. Due to the high-quality components, the device is almost without fans. There …

  • Warranty: 24 months
  • Manufacturer: Joy-it
Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron J3455
Processor generation Apollo Lake
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.3 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR3 RAM
No. of memory slots 1
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 500
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD SATA III (600 MB/s)
Drive DVD multiburner
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of parallel ports 1 x
No. of USB 3.0 ports 1 x
No. of PS/2 ports 2 x
No. of serial ports 1 x
No. of USB 2.0 ports 2 x
No. of VGA ports 1 x
Interfaces DVI , HD Audio , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , Parallel (IEEE 1284) , PS/2 , RJ45 , Serial (9-pin) , USB 2.0 , USB 3.0 , USB 3.1 , VGA
Colour Black
Width 300 mm
Height 95 mm
T 400 mm
Weight 6.73 kg
PSU power 200 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Celeron® Processor J3455 (up to 2.30 GHz, 2 MB Intel® Cache)
Bluetooth No
No. of PSUs 1
No. of USB 3.1 3 x
Features Built-in SSD
Motherboard Asrock J3455B-ITX
Smart Card reader No

Technical data

Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron J3455
Processor generation Apollo Lake
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.3 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR3 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs