Joy-it Mini PC Intel Celeron J4205 (4 x 1.5 GHz / max. 2.6 GHz) 8 GB RAM 240 GB SSD Win 10 Pro

  • Item no.: 2136250
  • EAN: 4053199976539

This mini PC system works almost silently and does not stand up to large desktop systems in anything. In the very compact, small housing you will find the latest technology. Due to the high-quality components, the device is almost without fans. There…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2136250
  • EAN: 4053199976539

This mini PC system works almost silently and does not stand up to large desktop systems in anything. In the very compact, small housing you will find the latest technology. Due to the high-quality components, the device is almost without fans. There…

  • Warranty: 24 months
  • Manufacturer: Joy-it
Product type Mini PC
CPU series Intel® Pentium®
Processor/type Celeron J4205
Processor generation Apollo Lake
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR3 RAM
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 505
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD SATA III (600 MB/s)
Drive DVD burner
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 3 x
No. of VGA ports 1 x
Interfaces DVI , HDMI™ , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB 3.1 , VGA
Colour Black
Width 95 mm
Height 300 mm
T 400 mm
Weight 6.73 kg
PSU power 200 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Pentium® Processor J4205 (up to 2.60 GHz, 2 MB Intel® Cache)
Bluetooth No
No. of PSUs 1
No. of USB 3.1 2 x
Features Built-in SSD
Smart Card reader No

Technical data

Product type Mini PC
CPU series Intel® Pentium®
Processor/type Celeron J4205
Processor generation Apollo Lake
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR3 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs