Joy-it Mini PC Intel i3-8100 (4 x 3.6 GHz) 16 GB RAM 500 GB SSD Win 10 Pro

  • Item no.: 2290312
  • EAN: 4064161147284

This MINI PC system works almost silently and does not stand up to large desktop systems in anything. In the very compact, small housing (22.5x6.5 cm) you will find the latest technology. Due to its small dimensions, it is particularly recommended fo…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290312
  • EAN: 4064161147284

This MINI PC system works almost silently and does not stand up to large desktop systems in anything. In the very compact, small housing (22.5x6.5 cm) you will find the latest technology. Due to its small dimensions, it is particularly recommended fo…

  • Warranty: 24 months
  • Manufacturer: Joy-it
Product type Mini PC
CPU series Intel Core i3
Processor/type i3-8100
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
CPU cache 6 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive SuperMulti DVD burner
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 5 x
No. of USB 3.1 (1st gen) 2 x
No. of VGA ports 1 x
Interfaces Audio 5.1 (3.5 mm jack) , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB3.1 (Gen 1) , VGA
Colour Black
Width 300 mm
Height 95 mm
Depth 392 mm
PSU power 200 W
Operating system (Version) Windows® 10 Pro 64-Bit
CPU Intel® Core™ i3-8100 Processor (6MB Cache, 3.60 GHz)

Technical data

Product type Mini PC
CPU series Intel Core i3
Processor/type i3-8100
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
CPU cache 6 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Mini PCs