Joy-it Mini PC Intel i5-8400 (6 x 2.8 GHz / max. 4 GHz) 8 GB RAM 240 GB SSD Win 10 Pro

  • Item no.: 2136248
  • EAN: 4053199976515

This mini PC system works pleasantly quiet and does not stand up to large desktop systems in anything. In the very compact, small housing you will find the latest technology. The Intel® Core™ i5-8400 processor (6 x 4 GHz) and the potent 8 GB RAM guar…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2136248
  • EAN: 4053199976515

This mini PC system works pleasantly quiet and does not stand up to large desktop systems in anything. In the very compact, small housing you will find the latest technology. The Intel® Core™ i5-8400 processor (6 x 4 GHz) and the potent 8 GB RAM guar…

  • Warranty: 24 months
  • Manufacturer: Joy-it
Product type Mini PC
CPU series Intel Core i5
Processor/type i5-8400
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 2.8 GHz
Turbo frequency (max.) 4 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive DVD burner
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 5 x
No. of VGA ports 1 x
Interfaces DVI , HDMI™ , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB 3.1 , VGA
Colour Black
Width 95 mm
Height 300 mm
Depth 400 mm
Weight 6.73 kg
PSU power 200 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Core™ i5-8400 processor (up to 4.00 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
Bluetooth No
No. of PSUs 1
No. of USB 3.1 2 x
Features Built-in SSD
Motherboard Gigabyte
Smart Card reader No

Technical data

Product type Mini PC
CPU series Intel Core i5
Processor/type i5-8400
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 2.8 GHz
Turbo frequency (max.) 4 GHz
CPU cache 9 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs