Joy-it Mini PC Intel J5040 (4 x 2 GHz / max. 3.2 GHz) 8 GB RAM 1 TB HDD
This MINI PC system works almost silently and does not stand up to large desktop systems in anything. In the only 7.0 x 25 x 32 cm small housing you will find the latest technology. Due to the high-quality components, the device is almost without fan…
- Warranty: 24 months
- Manufacturer: Joy-it
This MINI PC system works almost silently and does not stand up to large desktop systems in anything. In the only 7.0 x 25 x 32 cm small housing you will find the latest technology. Due to the high-quality components, the device is almost without fan…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Pentium® Silver |
Processor/type | J5040 |
Processor cores (No.) | 4 x |
CPU speed | 2 GHz |
Turbo frequency (max.) | 3.2 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Graphics card type | Intel UHD Graphics |
Graphics card type | 605 |
---|---|
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Drive | SuperMulti DVD burner |
No. of DVI ports | 1 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 2 x |
No. of PS/2 ports | 2 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of VGA ports | 1 x |
Interfaces | Audio 7.1 (3.5 mm jack) , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , USB 3.2 (Gen 1) , VGA |
Colour | Black |
Width | 250 mm |
Height | 70 mm |
Depth | 295 mm |
PSU power | 90 W |
Operating system (Version) | w/o OS |
CPU | Intel® Pentium® Silver Processor J5040 (4MB Cache, up to 3.20 GHz) |
Documents & Downloads
Joy-it Mini PC
This MINI PC system works almost silently and does not stand up to large desktop systems in anything. In the only 7.0 x 25 x 32 cm small housing you will find the latest technology. Due to the high-quality components, the device is almost without fans. There is only a small fan in the internal power supply, which works almost inaudibly. This also reduces the susceptibility to dust by a significant amount.
The fast Intel Quad-Core Pentium 5040 Silver CPU (4 x 3.20 GHz) of the latest generation and the generous 8 GB RAM enables you to work quickly. The extensive interface equipment, which offers you a variety of possible applications, is also particularly noteworthy. In addition to USB 3.2, the device is also equipped with HDMI, DVI and VGA, as well as 7.1 sound.
A simultaneous operation of 3 monitors is also possible. Equally remarkable is the integrated DVD burner drive, which is rarely offered with comparable MINI systems.
This text is machine translated.
Highlights & Details
- CPU: Intel® Pentium® Silver J5040 (4 x 2 GHz / max. 3.2 GHz)
- RAM: 8 GB RAM
- Memory size: 1 TB HDD
- Graphics card: Intel UHD Graphics 605
- w/o OS
Delivery
- PC, power supply, instructions
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs