Joy-it Mini PC Intel J5040 (4 x 2 GHz / max. 3.2 GHz) 8 GB RAM 240 GB SSD Win 10 Pro

  • Item no.: 2290293
  • EAN: 4064161147093

Small - strong - quiet! This MINI PC system works almost silently and does not stand up to large desktop systems in anything. In the very compact, small housing you will find the latest technology. Due to the high-qu…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290293
  • EAN: 4064161147093

Small - strong - quiet! This MINI PC system works almost silently and does not stand up to large desktop systems in anything. In the very compact, small housing you will find the latest technology. Due to the high-qu…

  • Warranty: 24 months
  • Manufacturer: Joy-it
Product type Mini PC
CPU series Intel® Pentium® Silver
Processor/type J5040
Processor cores (No.) 4 x
CPU speed 2 GHz
Turbo frequency (max.) 3.2 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
Graphics card type 605
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD SATA III (600 MB/s)
Drive w/o hard drive
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
No. of VGA ports 1 x
Interfaces Audio 7.1 (3.5 mm jack) , DVI , Gigabit LAN (1 Gbps) , HDMI™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB 3.2 (Gen 1) , VGA
Colour Black
Width 220 mm
Height 65 mm
Depth 210 mm
PSU power 75 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Pentium® Silver Processor J5040 (4MB Cache, up to 3.20 GHz)

Technical data

Product type Mini PC
CPU series Intel® Pentium® Silver
Processor/type J5040
Processor cores (No.) 4 x
CPU speed 2 GHz
Turbo frequency (max.) 3.2 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics

Frequently bought together

Similar products

See and discover other items from category Mini PCs