Joy-it Mini PC Intel J5040 (4 x 2 GHz / max. 3.2 GHz) 8 GB RAM 240 GB SSD Win 10 Pro

  • Item no.: 2290310
  • EAN: 4064161147260

This business MINI PC system works almost silently and does not stand up to large desktop systems in anything. The only 7 x 25 x 30 cm small housing contains the latest technology. Due to the high-quality components, the device is almost without fans…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290310
  • EAN: 4064161147260

This business MINI PC system works almost silently and does not stand up to large desktop systems in anything. The only 7 x 25 x 30 cm small housing contains the latest technology. Due to the high-quality components, the device is almost without fans…

  • Warranty: 24 months
  • Manufacturer: Joy-it
Product type Mini PC
CPU series Intel® Pentium® Silver
Processor/type J5040
Processor cores (No.) 4 x
CPU speed 2 GHz
Turbo frequency (max.) 3.2 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
Graphics card type 605
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD SATA III (600 MB/s)
Drive SuperMulti DVD burner
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
No. of VGA ports 1 x
Interfaces Audio 7.1 (3.5 mm jack) , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB 3.2 (Gen 1) , VGA
Colour Black
Width 250 mm
Height 70 mm
Depth 295 mm
PSU power 90 W
Operating system (Version) Windows® 10 Pro 64-Bit
CPU Intel® Pentium® Silver Processor J5040 (4MB Cache, up to 3.20 GHz)

Technical data

Product type Mini PC
CPU series Intel® Pentium® Silver
Processor/type J5040
Processor cores (No.) 4 x
CPU speed 2 GHz
Turbo frequency (max.) 3.2 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics

Frequently bought together

Similar products

See and discover other items from category Mini PCs