Joy-it mirco:bit Kit KI-5642

  • Item no.: 2239289
  • Manufacturer no.: KI-5642
  • EAN: 4064161026961

With this useful add-on for the micro:bit, you can easily implement the first steps in programming a microcontroller.The optics were modeled on a traffic light. The online manual (see data sheet in the download area) demonstrates the programming unde…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2239289
  • Manufacturer no.: KI-5642
  • EAN: 4064161026961

With this useful add-on for the micro:bit, you can easily implement the first steps in programming a microcontroller.The optics were modeled on a traffic light. The online manual (see data sheet in the download area) demonstrates the programming unde…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Connection: 5 x M3 countersunk screws; alternatively alligator clips can be used
  • LED: 10 mm each in green, yellow and red
Type BBC micro:bit
Length 130 mm
Width 38 mm
Height 18 mm
Product type mirco:bit Kit
Suitable for micro:bit
Tool type R & D kit

Technical data

  • Connection: 5 x M3 countersunk screws; alternatively alligator clips can be used
  • LED: 10 mm each in green, yellow and red
Type BBC micro:bit
Length 130 mm
Width 38 mm
Height 18 mm
Product type mirco:bit Kit
Suitable for micro:bit
Tool type R & D kit

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)