Joy-it Opto-Business-PC.J1900 SSD Midi tower PC Intel® Celeron® J1900 4 GB 120 GB SSD Intel HD Graphics w/o OS

  • Item no.: 1360985
  • EAN: 4016138982596

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1360985
  • EAN: 4016138982596

this an historic product which is not available, thus not updated anymore

  • Warranty: 24 months
  • Manufacturer: Joy-it
T 375 mm
Height 370 mm
Width 198 mm
Drive DVD burner (Double Layer)
SSD 1 type SSD
SSD size (total) 120 GB
Graphics card Intel HD
Graphics card type Intel HD Graphics
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Processor cores (No.) 4 x
No. of USB 3.0 ports 1 x
Interfaces Audio 5.1 (3.5 mm jack) , DVI , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , PCI-Express , PS/2 , SATA III , Serial (9-pin) , USB 2.0 (Motherboard) , USB 3.0 (Motherboard) , VGA
Features Built-in SSD
CPU series Intel® Celeron®
Motherboard Asrock Q1900M
Operating system (Version) w/o OS
PSU power 430 W
CPU speed 2.0 GHz
No. of USB 2.0 ports 3 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 2 x
RAM
4 GB
RAM type DDR3 RAM
SSD 120 GB
SSD connection SSD SATA III (600 MB/s)
Processor/type J1900
Weight 7.5 kg
Product type Midi tower PC

Technical data

T 375 mm
Height 370 mm
Width 198 mm
Drive DVD burner (Double Layer)
SSD 1 type SSD
SSD size (total) 120 GB
Graphics card Intel HD
Graphics card type Intel HD Graphics
No. of DVI ports 1 x
No. of HDMI ports 1 x

Frequently bought together

Similar products

See and discover other items from category