Joy-it Orgon Gaming PC AMD Ryzen™ 5 3600 16 GB 500 GB SSD Nvidia GeForce GTX1660 Super Windows® 10 Pro

  • Item no.: 2228359
  • Manufacturer no.: CR-2228359
  • EAN: 4064161022086

Joy-it Orgon Gaming PC Black

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2228359
  • Manufacturer no.: CR-2228359
  • EAN: 4064161022086

Joy-it Orgon Gaming PC Black

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Chipset: AMD B450 chipset
CPU AMD Ryzen™ 5 3600 processor (up to 4.20 GHz with Turbo Boost technology, 32 MB cache)
CPU series AMD Ryzen™ 5
Processor/type 3600
Processor cores (No.) 6 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 32 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type Nvidia GeForce
Graphics card type GTX1660 Super
Graphics memory 6 GB
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of DisplayPort 1 x
No. of USB 3.0 ports 2 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 4 x
Interfaces DisplayPort , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , Headphone jack (3.5 mm) , PS/2 , RJ45 , Microphone (3.5 mm jack) , USB 2.0 , USB 3.0 , USB 3.1
Colour Black
Width 195 mm
Height 446 mm
Depth 424 mm
PSU power 550 W
Product type Gaming PC
Operating system (Version) Windows® 10 Pro

Technical data

  • Chipset: AMD B450 chipset
CPU AMD Ryzen™ 5 3600 processor (up to 4.20 GHz with Turbo Boost technology, 32 MB cache)
CPU series AMD Ryzen™ 5
Processor/type 3600
Processor cores (No.) 6 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 32 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz

Frequently bought together

Similar products

See and discover other items from category Gaming PCs