Joy-it PC server Intel® Core™ i3-8100 8 GB 2 TB 256 GB SSD Intel UHD Graphics 630 Windows® 10 Pro

  • Item no.: 1856287
  • EAN: 4053199908509

You benefit from over 20 years experience in the construction of high-quality PC-systems, "Made in Germany"!If you have a reliable, long-lasting and performance PC system for your company or your office at home, this computer which is your ideal part…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1856287
  • EAN: 4053199908509

You benefit from over 20 years experience in the construction of high-quality PC-systems, "Made in Germany"!If you have a reliable, long-lasting and performance PC system for your company or your office at home, this computer which is your ideal part…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Internal on-board connections: 1.1 x 24-pin ATX power connector
  • 2.1 x 8-pin ATX 12V power connector
  • 3.1 x CPU fan header
  • 4.1 x system fan header
  • 5.1 x M.2 Socket 3 connector
  • 6.4 x SATA 6Gb/s connectors
  • 7.1 x front panel header
  • 8.1 x front panel audio header
  • 9.1 x USB 3.1 Gen 1 header
  • 10.1 x USB 2.0/1.1 header
  • 11.1 x Trusted Platform Module (TPM) header (2 x 6 pin, for the GC-TPM2.0_S modules only)
  • 12.1 x Clear CMOS jumper
CPU series Intel® Core™
Processor/type i3-8100
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 2048 GB
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive DVD burner
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 4 x
No. of VGA ports 1 x
Interfaces PS/2 , VGA , HDMI™ , USB 3.1 , USB 2.0 , LAN (10/100/1000 Mbps) , Audio 5.1 (3.5 mm jack) , M.2 , SATA III , PCI-Express
Width 190 mm
Height 420 mm
Depth 456 mm
Weight 9.6 kg
PSU power 550 W
Product type PC server
Operating system (Version) Windows® 10 Pro
No. of HDDs 1
No. of PSUs 1
No. of SSDs 1
No. of USB 3.1 2 x
Features SSD operating system , Built-in SSD
Motherboard Gigabyte H310M-S2H
Motherboard slots 1x PCIe x16
2x PCIe x1

Technical data

  • Internal on-board connections: 1.1 x 24-pin ATX power connector
  • 2.1 x 8-pin ATX 12V power connector
  • 3.1 x CPU fan header
  • 4.1 x system fan header
  • 5.1 x M.2 Socket 3 connector
  • 6.4 x SATA 6Gb/s connectors
  • 7.1 x front panel header
  • 8.1 x front panel audio header
  • 9.1 x USB 3.1 Gen 1 header
  • 10.1 x USB 2.0/1.1 header
  • 11.1 x Trusted Platform Module (TPM) header (2 x 6 pin, for the GC-TPM2.0_S modules only)
  • 12.1 x Clear CMOS jumper
CPU series Intel® Core™
Processor/type i3-8100
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
Graphics card type 630

Frequently bought together

Similar products

See and discover other items from category Server PCs