Joy-it PC server Intel® Core™ i5 i5-10500 32 GB 2 TB HDD Intel UHD Graphics 630 w/o OS

  • Item no.: 2290289
  • EAN: 4064161147055

Joy-it servers are manufactured entirely in Germany and meet the highest requirements. Besides high performance, the lowest possible energy consumption and the lowest possible operating noise, joy-it has paid particular attention to the fact that the…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2290289
  • EAN: 4064161147055

Joy-it servers are manufactured entirely in Germany and meet the highest requirements. Besides high performance, the lowest possible energy consumption and the lowest possible operating noise, joy-it has paid particular attention to the fact that the…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU Intel® Core™ i5-10500 Processor (12MB Cache, up to 4.50 GHz)
CPU series Intel® Core™ i5
Processor/type i5-10500
Processor generation 10th Gen (Comet Lake-H)
Processor cores (No.) 6 x
CPU speed 3.1 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 12 MB
RAM
32 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
Graphics card type 630
Hard drive capacity (total) 4096 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Hard disk drive 2 type HDD
Hard disk drive 2 2 TB
Hard disk drive 2 connection SATA III (600 MB/s)
HDD 2 speed 7200 rpm
RAID levels 0 , 1 , 5 , 10
Drive SuperMulti DVD burner
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 6 x
Interfaces Audio 5.1 (3.5 mm jack) , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.2 (Gen 1)
Width 483 mm
Height 177 mm
Depth 450 mm
PSU power 650 W
Product type PC server
Operating system (Version) w/o OS

Technical data

CPU Intel® Core™ i5-10500 Processor (12MB Cache, up to 4.50 GHz)
CPU series Intel® Core™ i5
Processor/type i5-10500
Processor generation 10th Gen (Comet Lake-H)
Processor cores (No.) 6 x
CPU speed 3.1 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 12 MB
RAM
32 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Server PCs