Joy-it PC server Intel® Core™ i7 i7-10700K 32 GB 2 TB HDD 256 GB SSD Intel UHD Graphics 630 w/o OS
Joy-it servers are manufactured entirely in Germany and meet the highest requirements. In addition to high performance, low power consumption and the lowest possible operating noise, joy-it has paid particular attention to ensuring that the systems f…
- Warranty: 24 months
- Manufacturer: Joy-it
Joy-it servers are manufactured entirely in Germany and meet the highest requirements. In addition to high performance, low power consumption and the lowest possible operating noise, joy-it has paid particular attention to ensuring that the systems f…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
CPU | Intel® Core™ i7-10700K Processor (16MB Cache, up to 5.10GHz) |
---|---|
CPU series | Intel® Core™ i7 |
Processor/type | i7-10700K |
Processor generation | 10th Gen (Comet Lake-H) |
Processor cores (No.) | 8 x |
CPU speed | 3.8 GHz |
Turbo frequency (max.) | 5.1 GHz |
RAM | 32 GB |
RAM type | DDR4 RAM |
Graphics card type | Intel UHD Graphics |
Graphics card type | 630 |
---|---|
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Hard drive capacity (total) | 4096 GB |
Hard drive 1 type | HDD |
Hard drive | 2 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Hard disk drive 2 type | HDD |
Hard disk drive 2 | 2 TB |
Hard disk drive 2 connection | SATA III (600 MB/s) |
No. of USB 3.0 ports | 1 x |
RAID levels | 0 , 1 , 5 , 10 |
Drive | SuperMulti DVD burner |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of PS/2 ports | 1 x |
No. of USB 2.0 ports | 4 x |
No. of USB 3.1 (1st gen) | 6 x |
Interfaces | Audio 5.1 (3.5 mm jack) , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , USB 3.2 (Gen 1) |
Colour | Black |
Width | 175 mm |
Height | 407 mm |
Depth | 368 mm |
PSU power | 650 W |
Product type | PC server |
Operating system (Version) | w/o OS |
Documents & Downloads
Joy-it server PC
Joy-it servers are manufactured entirely in Germany and meet the highest requirements. In addition to high performance, low power consumption and the lowest possible operating noise, joy-it has paid particular attention to ensuring that the systems function perfectly for years, even when operating around the clock. This is achieved by using high-quality components. Thus, among other things, only special 24/7 hard disks are installed (max. 7 units possible), which were developed especially for continuous operation.
This text is machine translated.
Highlights & Details
- Intel® Core™ i7 i7-10700K (8 x 3.8 GHz / max. 5.1 GHz) CPU
- 2 x 2 TB;HDD / 256 GB;SSD;32 GBDDR4 RAM RAM
- Intel UHD Graphics 630 graphics card
- w/o OS
Delivery
- PC, power cable, instructions
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Server PCs