Joy-it PC server Intel® Core™ i7 i7-10700K 32 GB 2 TB HDD 256 GB SSD Intel UHD Graphics 630 w/o OS
Joy-it servers are manufactured entirely in Germany and meet the highest requirements. Besides high performance, the lowest possible energy consumption and the lowest possible operating noise, joy-it has paid particular attention to the fact that the…
- Warranty: 24 months
- Manufacturer: Joy-it
Joy-it servers are manufactured entirely in Germany and meet the highest requirements. Besides high performance, the lowest possible energy consumption and the lowest possible operating noise, joy-it has paid particular attention to the fact that the…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
CPU | Intel® Core™ i7-10700K Processor (16MB Cache, up to 5.10GHz) |
---|---|
CPU series | Intel® Core™ i7 |
Processor/type | i7-10700K |
Processor generation | 10th Gen (Comet Lake) |
Processor cores (No.) | 8 x |
CPU speed | 3.8 GHz |
Turbo frequency (max.) | 5.1 GHz |
CPU cache | 16 MB |
RAM | 32 GB |
RAM type | DDR4 RAM |
No. of memory slots | 4 |
---|---|
RAM / Max. upgrade | 128 GB |
Graphics card type | Intel UHD Graphics |
Graphics card type | 630 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Hard drive capacity (total) | 4096 GB |
Hard drive 1 type | HDD |
Hard drive | 2 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Hard disk drive 1 speed | 7200 rpm |
Hard disk drive 2 type | HDD |
Hard disk drive 2 | 2 TB |
Hard disk drive 2 connection | SATA III (600 MB/s) |
HDD 2 speed | 7200 rpm |
No. of USB 3.0 ports | 1 x |
RAID levels | 0 , 1 , 5 , 10 |
Drive | SuperMulti DVD burner |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of PS/2 ports | 1 x |
No. of USB 2.0 ports | 4 x |
No. of USB 3.1 (1st gen) | 6 x |
Interfaces | Audio 5.1 (3.5 mm jack) , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.0 , USB 3.2 (Gen 1) |
Colour | Black |
Width | 175 mm |
Height | 407 mm |
Depth | 368 mm |
PSU power | 650 W |
Product type | PC server |
Operating system (Version) | w/o OS |
Documents & Downloads
Joy-it server PC
Joy-it servers are manufactured entirely in Germany and meet the highest requirements. Besides high performance, the lowest possible energy consumption and the lowest possible operating noise, joy-it has paid particular attention to the fact that the systems also function perfectly for years when operating around the clock. This is achieved by using high-quality components. Thus, among other things, only special 24/7 hard disks are installed (max. 7 units possible), which were developed especially for continuous operation. The housing also has internal dust filters and is therefore also ideal for use in harsh environments.
This text is machine translated.
Highlights & Details
- Intel® Core™ i7 i7-10700K (8 x 3.8 GHz / max. 5.1 GHz) CPU
- 2 x 2 TB;HDD / 256 GB;SSD;32 GBDDR4 RAM RAM
- Intel UHD Graphics 630 graphics card
- w/o OS
Delivery
- PC, power cable, instructions
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Server PCs