Joy-it PC server Intel® Xeon® E-2124G 8 GB 2 TB Intel UHD Graphics P630 w/o OS

  • Item no.: 1856288
  • EAN: 4053199908516

Business Systems by Joy-IT….. made by professionals for professionals... you benefit from over 20 years experience in the construction of high-quality PC systems, made in Germany!To this server, the individual components are perfectly tuned to each o…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1856288
  • EAN: 4053199908516

Business Systems by Joy-IT….. made by professionals for professionals... you benefit from over 20 years experience in the construction of high-quality PC systems, made in Germany!To this server, the individual components are perfectly tuned to each o…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Intel C246 chipset
  • WfM 2.0, DMI 3.0, WOL by PME, workspace by PME, PXE
CPU series Intel® Xeon®
Processor/type E-2124G
Processor cores (No.) 4 x
CPU speed 3.4 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM ECC
Graphics card type Intel UHD Graphics
Graphics card type P630
Hard drive capacity (total) 2048 GB
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
No. of USB 3.0 ports 2 x
Drive DVD burner
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of VGA ports 1 x
Interfaces USB 3.1 , USB 3.0 , USB 2.0 , HDMI™ , DisplayPort , VGA , LAN (10/100/1000 Mbps) , Audio 5.1 (3.5 mm jack) , SATA III , M.2
Width 190 mm
Height 420 mm
Depth 456 mm
Weight 8.6 kg
PSU power 550 W
Product type PC server
Operating system (Version) w/o OS
No. of HDDs 1
No. of PSUs 1
No. of USB 3.1 2 x
Motherboard ASUS C246M Pro

Technical data

  • Intel C246 chipset
  • WfM 2.0, DMI 3.0, WOL by PME, workspace by PME, PXE
CPU series Intel® Xeon®
Processor/type E-2124G
Processor cores (No.) 4 x
CPU speed 3.4 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM ECC
Graphics card type Intel UHD Graphics
Graphics card type P630

Frequently bought together

Similar products

See and discover other items from category Server PCs