Joy-it PCB design board Compatible with: Arduino
The Teensy 3.2 development board features a 32-bit ARM Cortex microprocessor, with the also compute-intensive applications are possible and is delivered with a boot loader to the Flash-RAM. You can use it directly via the USB-connection program. Ther…
- Warranty: 24 months
- Manufacturer: Joy-it
The Teensy 3.2 development board features a 32-bit ARM Cortex microprocessor, with the also compute-intensive applications are possible and is delivered with a boot loader to the Flash-RAM. You can use it directly via the USB-connection program. Ther…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
- Processor: MK20 DX 256 ARM Cortex-M4 32-Bit 72 MHz
- RAM memory: 64 KB
- EEPROM: 2 KB
- 21 high-resolution analogue inputs (13 bit, 16 bit hardware)
- 7 timers for intervals/delay, regardless of PWM
- PWM: 12
- Real-time clock (with user-added 32.768-quartz and battery)
- Inputs for tactile sensors
- 4 Universal DMA channels (independent of USB)
- USB I²C, SPI, 2x, 3x UART, I2S, CAN-Bus, IR-Modulator.
Length | 35 mm |
---|---|
Width | 18 mm |
Product type | PCB design board |
MC layout | 32-bit |
Interfaces | USB |
No. of digital inputs | 21 |
I/O number | 34 |
Compatible with | Arduino |
Operating voltage | 5 V |
Flash memory | 256 kB |
Documents & Downloads
TEENSY 3.2 USB Development Board
The Teensy 3.2 development board features a 32-bit ARM Cortex microprocessor, with the also compute-intensive applications are possible and is delivered with a boot loader to the Flash-RAM. You can use it directly via the USB-connection program. There is no external programming device is necessary.
You can use the Teensy in your preferred program editor in the C programming or the teensyduino-addon for the Arduino ™ IDE install and Arduino ™ sket of for the Teensy writing. The processor of the Teensy is also enabled on the USB interface and any USB device to emulate. Thus, it is extremely suitable for USB-MIDI and other HID projects. The 32-bit processor brings a number of other options, such as several DMA channels, various, high-resolution A/D converter and even a digital I2S-audio interface. There are also four separate timer and a delay timer. All connections are interrupt enabled.
The Teensy provides a system voltage of 3.3 V at up to 250 mA for other devices. The Teensy 3.2 accepted 5 V to the digital inputs. To the pure analogue inputs 3.3 V.
This text is machine translated.
Highlights & Details
- Programming via USB
- Arduino compatible
- 32-Bit
Delivery
- TEENSY 3.2 Board
- Warranty: 24 months
- Manufacturer: Joy-it
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)