Joy-it PCB extension board Teensy3_Audio
With this audio board, equip teensy-entwicklerboards of series 3.x with audio in high quality (16 bit, 44.1 kHz).The Board works with a SGTL 5000 Stereo codec with headphone amplifier IC to audio files to decode and spend. The Cortex-M4 DSP instructi…
- Warranty: 24 months
- Manufacturer: Joy-it
With this audio board, equip teensy-entwicklerboards of series 3.x with audio in high quality (16 bit, 44.1 kHz).The Board works with a SGTL 5000 Stereo codec with headphone amplifier IC to audio files to decode and spend. The Cortex-M4 DSP instructi…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
Product type | PCB extension board |
---|---|
Interfaces | Jack socket 3.5 mm |
Compatible with (details) | Teensy 3.x boards |
Documents & Downloads
Audio/Micro SD board for Teensy 3.x
With this audio board, equip teensy-entwicklerboards of series 3.x with audio in high quality (16 bit, 44.1 kHz).
The Board works with a SGTL 5000 Stereo codec with headphone amplifier IC to audio files to decode and spend. The Cortex-M4 DSP instructions of the teensy-entwicklerboards enable FFT in real time.
A 3.5mm jack beech and a slot for a micro-SD memory card are already on the board installed.
Furthermore, as required by a 25 kOhm potentiometer and a flash memory is to be extended.
This text is machine translated.
Highlights & Details
- Audio with 16 bits and 44.1 kHz sample rate
- Playback uncompressed WAV files and Audio-Raw-files
- 4-channel software mixer
- 3.5 mm jack socket.
- Slot for Micro-SD-card
Delivery
- Audio Board
- Warranty: 24 months
- Manufacturer: Joy-it
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)