Joy-it Raid 1 PC server Intel® Core™ i3-8100 8 GB 1 TB Intel UHD Graphics 630 Windows® 10 Pro
You benefit from over 20 years experience in the construction of high-quality PC-systems "Made in Germany"!If you have a reliable, long-lasting and performance PC system for your company or at home, this computer which is your ideal partner. The comp…
- Warranty: 24 months
- Manufacturer: Joy-it
You benefit from over 20 years experience in the construction of high-quality PC-systems "Made in Germany"!If you have a reliable, long-lasting and performance PC system for your company or at home, this computer which is your ideal partner. The comp…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
- Internal HD: 24/7 server hard disks
- Power supply: 80Plus certified
- Internal on-board connections: 1.1 x 24-pin ATX power connector; 2.1 x 8-pin ATX 12V Power Connector; 3.1 x CPU fan header; 4.1 x System Fan Header; 5.1 x M.2 Socket 3 connector; 6.4 x SATA 6Gb/s connectors; 7.1 x front panel header; 8.1 x front panel audio header; 9.1 x USB 3.1 Gen 1 header; 10.1 x USB 2.0/1.1 Header; 11.1x Trusted Platform Module (TPM) Header (2 x 6 pin, for the GC-TPM2.0 S modules only); 12.1 x Clear CMOS Jumper
CPU series | Intel® Core™ |
---|---|
Processor/type | i3-8100 |
Processor generation | 8th Gen (Coffee Lake) |
Processor cores (No.) | 4 x |
CPU speed | 3.6 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Graphics card type | Intel UHD Graphics |
Graphics card type | 630 |
Hard drive capacity (total) | 2048 GB |
---|---|
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Hard disk drive 2 | 1 TB |
Hard disk drive 2 connection | SATA III (600 MB/s) |
RAID levels | 1 |
Drive | DVD burner |
No. of DVI ports | 1 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of PS/2 ports | 2 x |
No. of USB 2.0 ports | 4 x |
No. of VGA ports | 1 x |
Interfaces | DVI , VGA , HDMI™ , LAN (10/100/1000 Mbps) , PS/2 , USB 3.2 Gen 2 (USB 3.1) , USB 2.0 , M.2 , PCI-Express , SATA III |
Width | 190 mm |
Height | 420 mm |
Depth | 456 mm |
Weight | 8.9 kg |
PSU power | 550 W |
Product type | PC server |
Operating system (Version) | Windows® 10 Pro |
No. of HDDs | 1 |
Hard drive 2 quantity | 1 |
No. of PSUs | 1 |
No. of USB 3.1 | 2 x |
Features | RAID 5 |
Documents & Downloads
Joy IT PC Server Raid Level 1 windows 10 Pro
You benefit from over 20 years experience in the construction of high-quality PC-systems "Made in Germany"!
If you have a reliable, long-lasting and performance PC system for your company or at home, this computer which is your ideal partner. The components are perfectly tuned to each other and come from well-known brand manufacturers.
The heart of forms the Intel I 3-8100 Quad Core CPU with 4 x 3.6 GHz, which can also compute-intensive tasks done. The lush 8 GB DDR4 RAM if necessary, expandable up to 32 GB and provides for a swift data flow. The Integrated Intel Graphics, even at high resolutions UHD with very good results. In addition, it possesses a HDMI, as well as a VGA and DVI connection.
For use in this Raid Level 1 System (hard disk mirroring), 2 x 1TB server hard disks (24/7). This guarantees a high degree of data security and an extremely long service life. So, your data is protected against loss twice. As a hardware controller is used here the DC 624e from the manufacturer DAWI CONTROL for use and guarantees a consistent, high performance.
The installed power supply is 80PLUS standard manufactured and is also a long cycle and a low power consumption.
Each system goes through the factory a detailed quality test, in which all components thoroughly tested. Thus it is guaranteed that your new PC to 100% is ready for use.
This text is machine translated.
Highlights & Details
- (4 x 3.6 GHz) CPU
- Including Dawi control DC 624s Raid Controller.
- 2x1 TB hard disk (24/7) in the Raid Level 1, 1 TB of usable storage/1TB for data backup
- 8 GBDDR4 RAM
- Intel UHD Graphics;630Graphics
- Operating system: Windows ® 10 Pro
Facts
- Intel® Core™ i 3-8100 processor (3.60 GHz, 6MB Intel® cache)
- 8 GB DDR4-RAM main memory
- Intel UHD Graphics 630 graphics card
- Operating system: Windows ® 10 Pro
- 2 x 1 TB HDD hard disk (mirroring)
- Raid Level: 1
- DVD burner
- 1x DVI
- 1x Gigabit LAN
- 1 x HDMI
- 2x PS/2
- 4 x USB 2.0
- 2x USB 3.1
- 1x VGA
Delivery
- PC
- User manual.
- Driver CD
- Power Cables
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Server PCs