Joy-it Robot carriage Assembly kit robot04
This Car Kit is the ideal basis for your robot project on Arduino or raspberry basis.The chassis is made of sturdy metal and has many holes to components hard to install.It is over 2 motors driven, with a voltage of between 3 to 9 V supply.In the fro…
- Warranty: 24 months
- Manufacturer: Joy-it
This Car Kit is the ideal basis for your robot project on Arduino or raspberry basis.The chassis is made of sturdy metal and has many holes to components hard to install.It is over 2 motors driven, with a voltage of between 3 to 9 V supply.In the fro…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
- Tire: 65 x 15 mm
- Chassis Material: metal
Power supply (details) | 3 to 9 V DC |
---|---|
Version | Assembly kit |
Age rating | 10 years |
Dim | (Ø x H) 65 mm x 30 mm |
(Ø) | 65 mm |
Height | 30 mm |
Length | 170 mm |
Width | 90 mm |
Manufacturer part # | robot04 |
Weight | 200 g |
Product type | Robot carriage |
---|
Documents & Downloads
Robot Car Kit for Raspberry Pi and Arduino
This Car Kit is the ideal basis for your robot project on Arduino or raspberry basis.
The chassis is made of sturdy metal and has many holes to components hard to install.
It is over 2 motors driven, with a voltage of between 3 to 9 V supply.
In the front is in one ball joint fixed metal ball, which is used as the third wheel. This way, her future robot practically on the spot.
This text is machine translated.
Highlights & Details
- Sturdy metal chassis
- 2 motors
- 2 tires with rubber coating (65 x 15 mm)
Delivery
- Chassis, 2 x tires, 2 x Motors, sliding ball with joint
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits