Joy-it Workstation Intel Core i7 i7-8700K 32 GB mSATA SSD 512 GB SSD Nvidia Quadro P1000 Windows® 10 Pro

  • Item no.: 1840776
  • EAN: 4053199903863

This Joy-IT "Wstation" System shows how subtle and powerful a modern PC looks like.Its aluminum housing with brushed, black surface has a volume of only 14 liters, but brings all along, what one expects from a high-performance workstation.Inside it w…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1840776
  • EAN: 4053199903863

This Joy-IT "Wstation" System shows how subtle and powerful a modern PC looks like.Its aluminum housing with brushed, black surface has a volume of only 14 liters, but brings all along, what one expects from a high-performance workstation.Inside it w…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Very quiet (head pipe cooling system)
  • 500 Watt 80 PLUS Silver Power Supply
  • 24/7-compatible
  • Aluminium enclosure
CPU series Intel Core i7
Processor/type i7-8700K
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.7 GHz
RAM
32 GB
RAM type DDR4 RAM
Graphics card type Nvidia Quadro
Graphics card type P1000
Graphics memory 4 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive 1 type mSATA SSD
Drive DVD multiburner
No. of DisplayPort 4 x
No. of Gigabit LANs 1 x
No. of USB 2.0 ports 4 x
Interfaces DisplayPort , M.2 , PCIe 3.0 x4 , Audio 7.1 (3.5 mm jack) , LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.1 , Serial (9-pin) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
Width 215 mm
Height 190 mm
T 332 mm
Weight 4500
PSU power 500 W
Software included Windows 10 Pro 64-Bit
Product type Workstation
Operating system (Version) Windows® 10 Pro
No. of HDDs 1
No. of PSUs 1
No. of USB 3.1 4 x
Features SSD operating system , Built-in SSD

Technical data

  • Very quiet (head pipe cooling system)
  • 500 Watt 80 PLUS Silver Power Supply
  • 24/7-compatible
  • Aluminium enclosure
CPU series Intel Core i7
Processor/type i7-8700K
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.7 GHz
RAM
32 GB
RAM type DDR4 RAM
Graphics card type Nvidia Quadro
Graphics card type P1000

Frequently bought together

Similar products

See and discover other items from category Server PCs