Joy-it;PC server;Raid 5;Intel® Core™;16 GB3 x 2 TB;Windows® 10 Pro;Intel UHD Graphics;630

  • Item no.: 1856286
  • EAN: 4053199908493

You benefit from over 20 years experience in the construction of high-quality PC-systems, "Made in Germany"!If you have a reliable, long-lasting and performance PC system for your company or your office at home, this computer which is your ideal part…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1856286
  • EAN: 4053199908493

You benefit from over 20 years experience in the construction of high-quality PC-systems, "Made in Germany"!If you have a reliable, long-lasting and performance PC system for your company or your office at home, this computer which is your ideal part…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Internal Hard Disk: 24/7 server hard disks
  • Power supply: 80Plus certified
  • Harwware Raid Controller, DC 624 E
  • Internal board connections: 1.1 x 24-pin ATX power connector
  • 2.1 x 8-pin ATX 12V power connector
  • 3.1 x CPU fan header
  • 4.1 x system fan header
  • 5.1 x M.2 Socket 3 connector
  • 6.4 x SATA 6Gb/s connectors
  • 7.1 x front panel header
  • 8.1 x front panel audio header
  • 9.1 x USB 3.1 Gen 1 header
  • 10.1 x USB 2.0/1.1 header
  • 11.1 x Trusted Platform Module (TPM) header (2 x 6 pin, for the GC-TPM2.0_S modules only)
  • 12.1 x Clear CMOS jumper
CPU series Intel® Core™
Processor/type i3-8100
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
CPU cache 6 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
Graphics card type 630
Hard drive capacity (total) 2048 GB
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
RAID levels 5
Drive DVD burner
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 4 x
No. of VGA ports 1 x
Interfaces VGA , HDMI™ , DVI , PS/2 , USB 2.0 , USB 3.1 , M.2 , SATA III , Microphone (3.5 mm jack) , Headphone jack (3.5 mm) , Audio 5.1 (3.5 mm jack)
Width 190 mm
Height 420 mm
T 456 mm
Weight 9.6 kg
PSU power 550 W
Product type PC server
Operating system (Version) Windows® 10 Pro
No. of HDDs 3
No. of PSUs 1
No. of USB 3.1 2 x
Features RAID 5

Technical data

  • Internal Hard Disk: 24/7 server hard disks
  • Power supply: 80Plus certified
  • Harwware Raid Controller, DC 624 E
  • Internal board connections: 1.1 x 24-pin ATX power connector
  • 2.1 x 8-pin ATX 12V power connector
  • 3.1 x CPU fan header
  • 4.1 x system fan header
  • 5.1 x M.2 Socket 3 connector
  • 6.4 x SATA 6Gb/s connectors
  • 7.1 x front panel header
  • 8.1 x front panel audio header
  • 9.1 x USB 3.1 Gen 1 header
  • 10.1 x USB 2.0/1.1 header
  • 11.1 x Trusted Platform Module (TPM) header (2 x 6 pin, for the GC-TPM2.0_S modules only)
  • 12.1 x Clear CMOS jumper
CPU series Intel® Core™
Processor/type i3-8100
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
CPU cache 6 MB
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
Graphics card type 630

Frequently bought together

Similar products

See and discover other items from category Server PCs