Kabeltronik 48M205009-100 Microphone cable 2 x 0.50 mm² Black 100 m
Specially for rough outdoor operation designed microphone cable. The cable is due to the PUR-sheath to - 40 °C (cold-flexible) and for the drum use.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kabeltronik
Specially for rough outdoor operation designed microphone cable. The cable is due to the PUR-sheath to - 40 °C (cold-flexible) and for the drum use.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kabeltronik
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.50 mm² |
Cross section | 2 x 0.50 mm² |
Features | Shielded , Cold-resistant , PUR coating |
Outside Ø | 5.80 mm |
Colour | Black |
Content | 100 m |
Packaged | Yes |
Sold per metre | Yes |
Halogen-free | No |
Shielded | Yes |
---|---|
Manufacturer part # | 48M205009 |
Insulation material | Polyurethane |
Min. temperature range (fixed installation) | -40 °C |
Max. temperature range (fixed installation) | 90 °C |
Min. temperature range (flexible installation) | -30 °C |
Max. temperature range (flexible installation) | +80 °C |
Core layout | Cu-strand, blank |
Core layout | 28 x 0.15 mm |
Type | 48M205009 |
Product type | Microphone cable |
Documents & Downloads
Mik-C-Outdoor PUR-sheath, microphone cable
Specially for rough outdoor operation designed microphone cable. The cable is due to the PUR-sheath to - 40 °C (cold-flexible) and for the drum use.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kabeltronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)