Kaise SK-6592 Handheld multimeter Digital CAT III 600 V Display (counts): 4000

  • Item no.: 2114730
  • Manufacturer no.: 0000002002
  • EAN: 4053199970186

Kaise 0000002002 Handheld multimeter 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kaise
  • Item no.: 2114730
  • Manufacturer no.: 0000002002
  • EAN: 4053199970186

Kaise 0000002002 Handheld multimeter 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kaise
Voltage reading range DC (min.) 0 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0 V
V AC reading range (max.) 600 V
Reading range - resistance 0–40 MΩ
Reading range - capacity 0 - 100 µF
Frequency reading range 1 Hz - 100 kHz
Basic accuracy 0.5 %
Power supply (details) Battery 1.5V type LR44
Height 169 mm
Width 28 mm
Length 20 mm
Weight 60 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Voltage metering AC/DC
Type SK-6592
Display Digital
Display (counts) 4000
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0 V
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 0 V
V AC reading range (max.) 600 V
Reading range - resistance 0–40 MΩ
Reading range - capacity 0 - 100 µF
Frequency reading range 1 Hz - 100 kHz
Basic accuracy 0.5 %
Power supply (details) Battery 1.5V type LR44
Height 169 mm

Frequently bought together

Similar products

See and discover other items from category Multimeters