Kanex Wireless charging power bank 1000 mA iWatch GoPower K168-1066 4000 mAh Outputs Inductive charging standard, USB An

  • Item no.: 1529587
  • Manufacturer no.: K168-1066
  • EAN: 0815387020080

The Apple Watch induction charger with USB output for at home and on the road!Simply set the Apple Watch on the induction, and the charging begins. Thanks to the built-in rechargeable battery with 4000 mAh, you always have enough power reserve to cha…

  • Warranty: 24 months
  • Manufacturer: Kanex
  • Item no.: 1529587
  • Manufacturer no.: K168-1066
  • EAN: 0815387020080

The Apple Watch induction charger with USB output for at home and on the road!Simply set the Apple Watch on the induction, and the charging begins. Thanks to the built-in rechargeable battery with 4000 mAh, you always have enough power reserve to cha…

  • Warranty: 24 months
  • Manufacturer: Kanex
  • Cable length: 110 cm
Outputs Inductive charging standard , USB
Charging current (max.) 1000 mA
Capacity 4000 mAh
Technology Li-ion
Charging slots 2
Operating voltage 5 V via USB
Colour Anthracite
Length 82 mm
Width 78 mm
Height 29 mm
Weight 136 g
Product type Wireless charging power bank

Technical data

  • Cable length: 110 cm
Outputs Inductive charging standard , USB
Charging current (max.) 1000 mA
Capacity 4000 mAh
Technology Li-ion
Charging slots 2
Operating voltage 5 V via USB
Colour Anthracite
Length 82 mm
Width 78 mm
Height 29 mm

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers