Kärcher 1.766-200.0 Manual Sweeper Working width 550 mm 1 pc(s)

  • Item no.: 594304
  • Manufacturer no.: 1.766-200.0
  • EAN: 4039784157620

Sweeps five times faster than a conventional broom. No need to bend. Space-saving storage. These are just a few of the advantages that speak for the S 550 sweeper from Kärcher. This rugged, unbreakable and corrosion-resistant sweeper is easy to push …

  • Item no.: 594304
  • Manufacturer no.: 1.766-200.0
  • EAN: 4039784157620

Sweeps five times faster than a conventional broom. No need to bend. Space-saving storage. These are just a few of the advantages that speak for the S 550 sweeper from Kärcher. This rugged, unbreakable and corrosion-resistant sweeper is easy to push …

Working width 550 mm
Sweeping capacity 1600 m²/h
Container content 16 l
Weight 11 kg
Operating type Manual
Product type Sweeper

Technical data

Working width 550 mm
Sweeping capacity 1600 m²/h
Container content 16 l
Weight 11 kg
Operating type Manual
Product type Sweeper

Frequently bought together

Similar products

See and discover other items from category Sweeping Machines