Kärcher 2.863-139.0 Ash filter 20 l

  • Item no.: 1676314
  • Manufacturer no.: 2.863-139.0
  • EAN: 4039784014800

Coarse dirt/Ash filter consisting of a 20-l-metal containers and a 1 m long and flexible metal suction hose. Ash and other dirt is filtered via a fine wire mesh. The coarse dirt/Ash filter is particularly recommended for cleaning Fireplace, Tiled sto…

  • Item no.: 1676314
  • Manufacturer no.: 2.863-139.0
  • EAN: 4039784014800

Coarse dirt/Ash filter consisting of a 20-l-metal containers and a 1 m long and flexible metal suction hose. Ash and other dirt is filtered via a fine wire mesh. The coarse dirt/Ash filter is particularly recommended for cleaning Fireplace, Tiled sto…

Material (container) Metal
Collector 20 l
Length 310 mm
Width 318 mm
Height 370 mm
Weight 1.80 kg
Product type Ash filter

Technical data

Material (container) Metal
Collector 20 l
Length 310 mm
Width 318 mm
Height 370 mm
Weight 1.80 kg
Product type Ash filter

Frequently bought together

Similar products

See and discover other items from category Wet & Dry Vacuum Cleaners