Kärcher FC 5 Floor cleaner 400 W
The floor cleaner FC5 with micro fiber rollers and 2-in-1 function for mop and extraction of wet and dry dirt in just one step. The 2-in-1-function of the hard floor cleaner FC5, both wet and dry dirt in only a single step to wipe and suck. It will r…
The floor cleaner FC5 with micro fiber rollers and 2-in-1 function for mop and extraction of wet and dry dirt in just one step. The 2-in-1-function of the hard floor cleaner FC5, both wet and dry dirt in only a single step to wipe and suck. It will r…
Kärcher FC5 Without pouch black-yellow 0.4 l
The floor cleaner FC5 with micro fiber rollers and 2-in-1 function for mop and extraction of wet and dry dirt in just one step.
The 2-in-1-function of the hard floor cleaner FC5, both wet and dry dirt in only a single step to wipe and suck. It will remain a the annoying pre-suction saves and wipe is effortless, thorough and faster than ever before. The automatically dampened, rotating micro-fiber rollers take the dirt of and at the same time, the water is extracted from the rollers dirt mixture without interruption. Through this convenient self-cleaning function, the rollers at any time fresh and ready for use. But the floor cleaner provides even more convincing arguments: in comparison with conventional methods saves the FC5 up to 85 percent water and additionally offers a much better cleaning performance. Whether wood, stone or plastic: The FC5 can be used on any hard floors.
This text is machine translated.
Highlights & Details
- Area performance of each tank filling 60 m²
- Tank contents fresh water 400 ml
- Tank contents dirt water 200 ml
- Roll speed approx. 500 rpm
Facts
- 2-tank system
- Universal roller pair yellow
- Cleaning and parking station
- Working width 300 mm Rollers
- Drying time cleaned floor 2 min
- Volume cleaning station 200 ml
- Innovative Self-cleaning function
- Convenient parking station for storage
- With a cleaning agent trial
Delivery
- Floor cleaner
- With a cleaning agent trial
- Park Station for storage
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Handheld Vacuum Cleaners