Kärcher K 2 Full Control Pressure washer 110 bar Cold water
The K2 Full Control include two smooth wheels, a 4 m long high pressure hose, a Dirt milling cutter with rotating spot beam against stubborn stains, as well as a water filter to protect the pump against penetrative dirt particles. The Full Control Cl…
- Warranty: 24 months
- Manufacturer: Kärcher
The K2 Full Control include two smooth wheels, a 4 m long high pressure hose, a Dirt milling cutter with rotating spot beam against stubborn stains, as well as a water filter to protect the pump against penetrative dirt particles. The Full Control Cl…
- Warranty: 24 months
- Manufacturer: Kärcher
Technical data
- 20 m²/h area performance
Features | Water filter |
---|---|
Cleaning system | Cold water |
Nozzle type | Jet nozzle (adjustable) , Dirtblaster nozzle |
Device type (fixed/mobile) | mobile |
Operating type | Mains |
Operating voltage | 230 V |
Power (P2) | 1400 W |
Max. feed rate | 360 l/h |
Hose length | 4 m |
Feed temperature | 40 °C |
Weight | 4.30 kg |
---|---|
Dim | (L x W x H) 246 x 280 x 586 mm |
Length | 246 mm |
Width | 280 mm |
Height | 586 mm |
Operating pressure (max.) | 110 bar |
Operating pressure (min.) | 20 bar |
Product type | Pressure washer |
Documents & Downloads
- Manual 1583232 Kärcher K 2 Full Control Pressure washer 110 bar Cold water
PDF - Manual 1583232 Kärcher K 2 Full Control Pressure washer 110 bar Cold water
PDF - Manual 1583232 Kärcher K 2 Full Control Pressure washer 110 bar Cold water
PDF - Manual 1583232 Kärcher K 2 Full Control Pressure washer 110 bar Cold water
PDF
High pressure cleaner K2 Full Control
The K2 Full Control include two smooth wheels, a 4 m long high pressure hose, a Dirt milling cutter with rotating spot beam against stubborn stains, as well as a water filter to protect the pump against penetrative dirt particles. The Full Control Click Vario power jet pipe has the pressure levels soft, medium and hard as well as the cleaning agent mode (MIX), which comfortably by turning on the Vario power jet pipe can be set. Symbols indicate the optimum application areas of the pressure levels. The high pressure cleaner was built for occasional inserts and lighter dirt around the house. These include, for example, contaminants of bicycles, garden tools or garden furniture.
This text is machine translated.
Highlights & Details
- Operating pressure (max.): 110 bar
- Max. feed rate: 360 l/h
Facts
- Full Control Click Vario power jet pipe and Dirt milling cutter
- Brackets for accessories, high-pressure gun and cable
- Telescopic handle for a comfortable drawing height
- Suction hose for the use of cleaning agents
- Device pages Quick Connect
- Built-in water filter
- Click VPS
Delivery
- High pressure cleaner K2 Full Control
- High-pressure gun, G120Q
- Dirt milling cutter
- HD-hose, 4 m
- Adapter garden hose connection A 3/4"
- User manual.
- Warranty: 24 months
- Manufacturer: Kärcher
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pressure Washers