Kärcher K 3 Full Control Home T350 Pressure washer 120 bar Cold water
For spray-free cleaning around the house thanks to Home Kit including surface cleaner and cleaning agents. The gun of the K 3 Full Control Home high-pressure cleaner shows the pressure strength.Maximum control on every surface - thanks to the spray t…
- Warranty: 24 months
- Manufacturer: Kärcher
For spray-free cleaning around the house thanks to Home Kit including surface cleaner and cleaning agents. The gun of the K 3 Full Control Home high-pressure cleaner shows the pressure strength.Maximum control on every surface - thanks to the spray t…
- Warranty: 24 months
- Manufacturer: Kärcher
Technical data
Features | Cleaner container |
---|---|
Cleaning system | Cold water |
Nozzle type | Jet nozzle |
Device type (fixed/mobile) | fixed |
Operating type | Mains |
Operating voltage | 230 V |
Power (P2) | 1600 W |
Max. feed rate | 380 l/h |
Hose length | 6 m |
Feed temperature | 40 °C |
Weight | 4.7 kg |
---|---|
Dim | (L x W x H) 307 x 280 x 677 mm |
Length | 307 mm |
Width | 280 mm |
Height | 677 mm |
Operating pressure (max.) | 120 bar |
Operating pressure (min.) | 20 bar |
Product type | Pressure washer |
High pressure cleaner K 3 Full Control Home T350
For spray-free cleaning around the house thanks to Home Kit including surface cleaner and cleaning agents. The gun of the K 3 Full Control Home high-pressure cleaner shows the pressure strength.
Maximum control on every surface - thanks to the spray tube with pressure regulator and pressure display on the gun. The K 3 Full Control Home comes with a wide range of features, including a pressure gauge gun, two smooth wheels, a 6 m high pressure hose, a dirt cutter with rotating point jet to prevent stubborn dirt, a water filter to protect the pump from penetrating dirt particles, a telescopic handle and a stable stand. The extra home kit ensures a spray-free cleaning of larger areas around the house and includes the surface cleaner T 350 and 500ml cleaning agent Patio & Deck. Surface area capacity 25 m²/h.
Full control power pistol and spray pipes
3 pressure levels as well as a cleaning agent level enable the optimum setting for each surface. By turning the Vario Power tube, the pressure is regulated – until the desired level is displayed. The manual display on the Full Control Power pistol enables the simple control of the setting made.
Brackets for accessories, high pressure gun and cable
Radiant pipes are always within reach and easily accessible. Generous hook for tidy storage of the hose and cable on the device.
Clean tank solution
The convenient cleaning agent tank simplifies the use of cleaning agents. Kärcher cleaning agents increase efficiency and extend the enjoyment of the result with protection and care.
This text is machine translated.
Highlights & Details
- Operating pressure (max.): 120 bar
- Max. feed rate: 380 l/h
Facts
- For a comfortable pull height
- Completely retractable for optimum storage
- For an effortless and time-saving click-in and out of the high-pressure hose in the device and the gun.
Delivery
- Home Kit surface cleaner T 350 cleaning agent Patio & Deck 0.5 l
- High pressure gun G 120 Q Full Control
- Vario Power Jet
- Dirt remover
- HD-hose 6 m
- Cleaning agent use via tank
- Integrated water filter
- Adapter garden hose connection A3/4".
- Warranty: 24 months
- Manufacturer: Kärcher
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pressure Washers