Kärcher K 3 Full Control Pressure washer 120 bar Cold water

  • Item no.: 2127588
  • Manufacturer no.: 1.676-020.0
  • EAN: 4054278533728

Ideal high-pressure cleaner for occasional use in light contamination. The K 3 Full Control displays the pressure on the gun – for suitable pressure on each surface.Adjust the pressure setting on the tube and check the pressure on the display of the …

  • Item no.: 2127588
  • Manufacturer no.: 1.676-020.0
  • EAN: 4054278533728

Ideal high-pressure cleaner for occasional use in light contamination. The K 3 Full Control displays the pressure on the gun – for suitable pressure on each surface.Adjust the pressure setting on the tube and check the pressure on the display of the …

Features Cleaner container
Cleaning system Cold water
Nozzle type Jet nozzle
Device type (fixed/mobile) fixed
Operating voltage 230 V
Power consumption (P1) 1600 W
Max. feed rate 380 l/h
Hose length 6 m
Feed temperature 40 °C
Weight 4.7 kg
Length 307 mm
Width 280 mm
Height 677 mm
Operating pressure (max.) 120 bar
Operating pressure (min.) 20 bar
Product type Pressure washer

Technical data

Features Cleaner container
Cleaning system Cold water
Nozzle type Jet nozzle
Device type (fixed/mobile) fixed
Operating voltage 230 V
Power consumption (P1) 1600 W
Max. feed rate 380 l/h
Hose length 6 m
Feed temperature 40 °C
Weight 4.7 kg

Frequently bought together

Similar products

See and discover other items from category Pressure Washers