Kärcher K 4 Full Control Pressure washer 130 bar Cold water

  • Item no.: 1583228
  • Manufacturer no.: 1.324-000.0
  • EAN: 4054278044736

The device is suitable for occasional cleaning against medium-heavy dirt and for an area capacity of 30 m2/h. With the Full Control high-pressure cleaner, you will find the appropriate pressure on any surface. The pressure level is set on the jet pip…

  • Item no.: 1583228
  • Manufacturer no.: 1.324-000.0
  • EAN: 4054278044736

The device is suitable for occasional cleaning against medium-heavy dirt and for an area capacity of 30 m2/h. With the Full Control high-pressure cleaner, you will find the appropriate pressure on any surface. The pressure level is set on the jet pip…

  • 30 m²/h area performance
Features Cleaner container , Water filter
Cleaning system Cold water
Nozzle type Jet nozzle (adjustable) , Dirtblaster nozzle
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 1800 W
Max. feed rate 420 l/h
Hose length 6 m
Feed temperature 40 °C
Weight 11.90 kg
Length 411 mm
Width 305 mm
Height 584 mm
Operating pressure (max.) 130 bar
Operating pressure (min.) 20 bar
Product type Pressure washer

Technical data

  • 30 m²/h area performance
Features Cleaner container , Water filter
Cleaning system Cold water
Nozzle type Jet nozzle (adjustable) , Dirtblaster nozzle
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 1800 W
Max. feed rate 420 l/h
Hose length 6 m
Feed temperature 40 °C

Frequently bought together

Similar products

See and discover other items from category Pressure Washers