Kärcher K 5 Full Control Home Pressure washer 145 bar Cold water

  • Item no.: 1583225
  • Manufacturer no.: 1.324-503.0
  • EAN: 4054278130842

The device is ideal for regular inserts around the house against medium-heavy dirt. With an area performance of 40 m²/h. Incl. Home kit with surface cleaner T350 and 1l Stone cleaner 3-in-1. With the Full Control high-pressure cleaner, you will find …

  • Item no.: 1583225
  • Manufacturer no.: 1.324-503.0
  • EAN: 4054278130842

The device is ideal for regular inserts around the house against medium-heavy dirt. With an area performance of 40 m²/h. Incl. Home kit with surface cleaner T350 and 1l Stone cleaner 3-in-1. With the Full Control high-pressure cleaner, you will find …

  • 40 m²/h flat cable
Features Cleaner container , Water filter
Cleaning system Cold water
Nozzle type Jet nozzle (adjustable) , Dirtblaster nozzle , Bodywork cleaner/patio cleaner
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power (P2) 2100 W
Max. feed rate 500 l/h
Hose length 8 m
Feed temperature 40 °C
Weight 12.70 kg
Dim (L x W x H) 397 x 305 x 584 mm
Length 397 mm
Width 305 mm
Height 584 mm
Operating pressure (max.) 145 bar
Operating pressure (min.) 2 bar
Product type Pressure washer

Technical data

  • 40 m²/h flat cable
Features Cleaner container , Water filter
Cleaning system Cold water
Nozzle type Jet nozzle (adjustable) , Dirtblaster nozzle , Bodywork cleaner/patio cleaner
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power (P2) 2100 W
Max. feed rate 500 l/h
Hose length 8 m
Feed temperature 40 °C

Frequently bought together

Similar products

See and discover other items from category Pressure Washers