Kärcher K 5 Premium Full Control Plus Home Pressure washer 145 bar Cold water

  • Item no.: 1583223
  • Manufacturer no.: 1.324-633.0
  • EAN: 4054278246208

For regular cleaning against medium-heavy dirt and a flat power of 40 m²/h: The K5 Premium Full Control Plus Home of karcher. The enclosed home kit consists of the Surface Cleaner T 350 as well as 1 Liter Stone cleaner and optimizes the cleaning resu…

  • Item no.: 1583223
  • Manufacturer no.: 1.324-633.0
  • EAN: 4054278246208

For regular cleaning against medium-heavy dirt and a flat power of 40 m²/h: The K5 Premium Full Control Plus Home of karcher. The enclosed home kit consists of the Surface Cleaner T 350 as well as 1 Liter Stone cleaner and optimizes the cleaning resu…

  • 40 m²/h flat cable
Features Cleaner container , Water filter
Cleaning system Cold water
Nozzle type Jet nozzle (adjustable) , Bodywork cleaner/patio cleaner
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power (P2) 2100 W
Max. feed rate 500 l/h
Hose length 8 m
Feed temperature 40 °C
Weight 13.10 kg
Dim (L x W x H) 411 x 305 x 584 mm
Length 411 mm
Width 305 mm
Height 584 mm
Operating pressure (max.) 145 bar
Operating pressure (min.) 20 bar
Product type Pressure washer

Technical data

  • 40 m²/h flat cable
Features Cleaner container , Water filter
Cleaning system Cold water
Nozzle type Jet nozzle (adjustable) , Bodywork cleaner/patio cleaner
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power (P2) 2100 W
Max. feed rate 500 l/h
Hose length 8 m
Feed temperature 40 °C

Frequently bought together

Similar products

See and discover other items from category Pressure Washers