Kärcher K 5 Premium Full Control Plus Pressure washer 145 bar Cold water
With the K5 Premium Full Control Plus includes hose drum, you will find easily the appropriate pressure for each surface. The Strahlart is easily by turning the 3-in-1 multi-Jet-Strahlrohr. The pressure level can be on the gun via LCD display checkin…
- Warranty: 24 months
- Manufacturer: Kärcher
With the K5 Premium Full Control Plus includes hose drum, you will find easily the appropriate pressure for each surface. The Strahlart is easily by turning the 3-in-1 multi-Jet-Strahlrohr. The pressure level can be on the gun via LCD display checkin…
- Warranty: 24 months
- Manufacturer: Kärcher
Technical data
- 40 m²/h flat cable
Features | Cleaner container , Water filter |
---|---|
Cleaning system | Cold water |
Nozzle type | Jet nozzle (adjustable) |
Device type (fixed/mobile) | mobile |
Operating type | Mains |
Operating voltage | 230 V |
Power (P2) | 2100 W |
Max. feed rate | 500 l/h |
Hose length | 8 m |
Feed temperature | 40 °C |
Weight | 13.10 kg |
---|---|
Dim | (L x W x H) 411 x 305 x 584 mm |
Length | 411 mm |
Width | 305 mm |
Height | 584 mm |
Operating pressure (max.) | 145 bar |
Operating pressure (min.) | 20 bar |
Product type | Pressure washer |
Documents & Downloads
High pressure cleaner K5 Premium Full Control Plus
With the K5 Premium Full Control Plus includes hose drum, you will find easily the appropriate pressure for each surface. The Strahlart is easily by turning the 3-in-1 multi-Jet-Strahlrohr. The pressure level can be on the gun via LCD display checking and by +/- keys to regulate - for maximum control. No jet pipe replacement required - not even when changing from high pressure in the Cleaning Agent Mode. In short breaks you can gun and jet pipe by the way simply between parking. Thanks to telescopic handle, the device can be comfortably and compact store. And thanks to its practical Plug 'n' clean system change cleaning agents with a hand grip and recognize the level at a glance. Further, the high pressure cleaner with a deeper weight of gravity, practical hose guide and a stand for more stability and can also be used as second carrying handle can be used. The high pressure cleaning is ideally suitable for frequent inserts against stubborn dirt and for an area capacity of 40 m2/h.
This text is machine translated.
Highlights & Details
- Operating pressure (max.): 145 bar
- Max. feed rate: 500 l/h
Facts
- Full Control Plus Power gun with keys for pressure regulation and cleaning agent dosage as well as LCD-Display
- 3-in-1 multi-Jet-Strahlrohr
- Cleaning agents use via, Plug 'n' Clean system
- High-pressure hose winding
- Telescopic handle made of high quality aluminum
- Water-cooled motor
- Built-in water filter.
Delivery
- High pressure cleaner K5 Premium Full Control Plus
- High-pressure gun, G 180 Q Full Control Plus
- HD-hose, 8 m
- Adapter garden hose connection A 3/4"
- User manual.
- Warranty: 24 months
- Manufacturer: Kärcher
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pressure Washers